Analog Devices Inc. AD910x-ARDZ-EBZ Evaluation Boards

Analog Devices Inc. AD910x-ARDZ-EBZ Evaluation Boards are compatible with ARM-based Mbed-enabled boards like SDP-K1 and are designed to connect to Arduino Uno headers. In addition, the AD910x-ARDZ-EBZ Evaluation Boards are designed to quickly and easily demonstrate the AD9102/AD9106 TxDAC® and Waveform Generator integrates on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS).

The AD910x-ARDZ-EBZ Evaluation Boards setup is powered by USB only and does not require a high-frequency waveform generator for clock input. By default, the evaluation board uses an onboard 156.25MHz crystal oscillator as a clock source but provides an external clocking option. Furthermore, the DAC outputs can be transformer-coupled or evaluated with onboard amplifiers.

Example source codes and hardware are provided to be used as a starting point for developing firmware for targeted applications. The evaluation boards and the example source codes with minor changes can work with other Mbed platforms.

Features

  • 180MSPS 12-bit quad digital-to-analog converter with SPI interface (AD9106-ARDZ-EBZ)
  • 180MSPS 14-bit single digital-to-analog converter with SPI interface (AD9102-ARDZ-EBZ)
  • Balun or amplifier options for differential to single-ended output voltage conversion
  • On-board and external clocking options
  • Small, Arduino Uno form factor
  • Can be used with Mbed-enabled hardware like SDP-K1

Layout

Analog Devices Inc. AD910x-ARDZ-EBZ Evaluation Boards
Publicerad: 2021-06-28 | Uppdaterad: 2025-02-21