Analog Devices Inc. AD7389-4 16-Bit SAR Analog-to-Digital Converters
Analog Devices Inc. AD7389-4 16-Bit SAR Analog-to-Digital Converters is a simultaneous sampling ADC that operates from a 3.0V to 3.6V power supply. The AD7389-4 features throughput rates up to 2 MSPS. The analog input type is differential, accepts a wide common-mode input voltage, and the analog inputs are sampled and converted on the falling edge of CS.Features
- 16-bit ADC family
- Quad simultaneous sampling
- Fully differential analog inputs
- Wide common-mode range
- High throughput rate 2 MSPS
- Buffered 2.5V internal voltage reference (10 ppm/°C)
- On-chip oversampling function
- INL (maximum) 2 LSBs
- SNR (typical)
- 90.5dB at VREF = 2.5V
- 97.9dB at RES = 1, OSR = 8× rolling average oversampling
- 2-bit resolution boost
- Out of range indicator (ALERT)
- High-speed serial interface
- −40°C to +125°C operation
- 4mm × 4mm, 24-lead LFCSP
Applications
- Motor control position feedback
- Motor control current sense
- Data acquisition systems
- Erbium-doped fiber amplifier (EDFA) applications
- In phase and quadrature demodulation
Block Diagram
Publicerad: 2022-03-03
| Uppdaterad: 2022-03-11