Analog Devices Inc. AD4113 16-Bit Sigma-Delta ADC

Analog Devices AD4113 16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) is a low-power, low-noise sigma-delta ADC that integrates an analog front end (AFE) for four fully differential or eight single-ended inputs. The AD4113 achieves precision performance by integrating Analog Devices' proprietary iPassives™ technology. The AD4113 has high impedance (≥ 1MΩ) and can accommodate ±10V true bipolar voltage inputs at a maximum channel scan rate of 24.845kSPS (40.25μs) for fully settled data. The output data rates range from 2.5SPS to 125,000SPS.

The AD4113 also integrates key analog and digital signal conditioning blocks, enabling eight individual setups per analog input channel. The user can enable up to 16 channels at any time, each defined as a standard analog voltage input. The embedded 2.5V (5ppm/°C) bandgap internal reference (with an output reference buffer) reduces the external component count.

The digital filter offers flexible settings, including simultaneous 50Hz and 60Hz rejection at a 27.27SPS output data rate. The user can select from different filter settings in the application based on each channel's requirements. The automatic channel sequencer enables the ADC to switch through each enabled channel.

The AD4113 operates from a single 5V power supply, making it easy to use in galvanically isolated applications. The specified operating temperature range is -40°C to +105°C. Analog Devices houses the AD4113 in a 40-lead, 6mm × 6mm LFCSP package.

Features

  • ±10V inputs, four differential or eight single-ended
    • Absolute input pin voltage up to ±20V
    • Minimum 1MΩ impedance
  • Fully integrated solution
    • 16-bit ADC with integrated AFE
    • Fast and flexible output rate of 2.5SPS to 125,000SPS
    • Channel scan data rate 24.845kSPS/channel (40.25μs settling)
      • 14.4 noise-free bits at 24.845kSPS per channel
      • 16 noise-free bits at 4.994kSPS per channel
    • Simultaneous 50Hz and 60Hz rejection
    • On-chip, 2.5V reference and reference buffers with ±5ppm/°C drift (typ.)
    • Internal clock oscillator
  • Power supplies
    • AVDD = 4.5V to 5.5V or ±2.5V
    • IOVDD = 2V to 5.5V
    • Total current consumption AVDD + IOVDD (IDD) = 10.8mA
  • -40°C to +105°C temperature range
  • 40-lead, 6mm × 6mm LFCSP package
  • 3-wire or 4-wire serial digital interface
    • SPI, QSPI, MICROWIRE, and DSP-compatible
    • Schmitt trigger on SCLK

Applications

  • Process control
    • PLC/DCS modules
    • Instrumentation and measurement

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD4113 16-Bit Sigma-Delta ADC
Publicerad: 2026-05-11 | Uppdaterad: 2026-05-19