Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder
Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder is a system-on-chip and combines integrated Hall elements, an analog front end, and digital signal processing on a single chip. This contactless encoder uses a multipole magnetic strip or ring magnet with a pole length of 1mm to sense rotational or linear motion. The encoder provides accurate linear motion and off-axis rotary sensing with a resolution down to <0.5µm and operates at 3.3V or 5V. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step. Infineon Technologies AS5311 High-Resolution Magnetic Linear Encoder is offered in a small 20-pin TSSOP package.
Features
- PWM and serial interface 12-bit digital output
- Incremental output with index
- Red - yellow - green indicators monitor magnet placement over the chip
Applications
- Micro actuator feedback
- Servo drive feedback
- Robotics
- Replacement of optical encoder
Block Diagram
Publicerad: 2016-05-09
| Uppdaterad: 2026-07-17