ams OSRAM OSCONIQ® C 2424 High Power LEDs
ams OSRAM OSCONIQ® C 2424 High Power LEDs come in a broad range of offerings in CRI 70, 80, and 90 with a small footprint of 2.4mm x 2.4mm x 0.6mm. The OSCONIQ C 2424 High Power LEDs provide high efficacy and flux output, as well as superior thermal dissipation in a wide current drive range. Using the OSCONIQ P platform the LEDs enable high reliability in a robust package design with ESD protection up to 8kV. The ams OSRAM OSCONIQ® C 2424 High Power LEDs are ideal for street lighting/high bay, tunnel lighting, and area/floodlighting applications.Features
- CSP with a small footprint of 2.4mm x 2.4mm x 0.6mm (2424 - LES 2121)
- High efficiency and flux output
- Wide current drive range
- Broad CCT range offerings in CRI 70, 80, and 90
- Superior thermal dissipation
- Highly reliable and robust package design (OSCONIC P platform)
- ESD protection up to 8kV
- Enables high efficacy luminaires with total system cost reduction
- Excellent LM 80 report available
Applications
- Street lighting/high bay
- Area/flood light
- Indoor/outdoor lighting
Specifications
- 1.96W typical power
- 700mA binning
- 2200K to 6500K CCT range
- 70 to 90 minimum CRI
- 218lm to 328lm typical flux
- 111im/W to 167im/W typical efficiency
- +135°C maximum junction temperature
- -40°C to +125°C operating and storage temperature range
- 100mA to 1500mA forward current
- 2000mA maximum surge current
- 8kV ESD withstand voltage
- 120° viewing angle
- 2.70V to 3.2V forward voltage
Publicerad: 2021-01-05
| Uppdaterad: 2024-07-26