ams OSRAM SYNIOS® P2222 Standard LEDs
ams OSRAM SYNIOS® P2222 Standard LEDs are fully automotive exterior qualified LEDs featuring a small package outline. These LEDs are available in all application-specific colors. The SYNIOS P2222 LEDs feature high robustness levels, excellent performance, and an optimized design to reduce overall package cost. These LEDs come in cost-optimized next-generation QFN packaging and offer potential synergy to combine mid- and low-power devices in one platform. The SYNIOS P2222 LEDs are ideal for static signaling and automotive applications such as light vehicles, medium/heavy vehicles, and two-wheelers.Features
- Fully automotive exterior qualified LED
- Excellent performance
- Small package outline
- AEC-Q102 Qualified with RV-level 1
- Available in all application-specific colors
- Potential synergy to combine mid- and low-power devices in one platform
Applications
- Automotive:
- Light vehicles
- Medium/heavy vehicles
- Two-wheelers
- Static signaling
View Results ( 20 ) Page
| Artikelnummer | Datablad | Ljusintensitet | Ljusflöde/strålningsflöde | Våglängd/färgtemperatur | Visningsvinkel | Linsmått | Objektivets transparens | Minsta drifttemperatur | Maximal drifttemperatur |
|---|---|---|---|---|---|---|---|---|---|
| KC DDLN31.13-5F6G-37-8D8F-65-R18 | ![]() |
11.2 | 495 nm | 120 deg | 1.9 mm X 1.85 | Clear | - 40 C | + 125 C | |
| KC DDLN31.13-6H7J-37-8E8G-200-R18 | ![]() |
31.5 lm | 495 nm | 120 deg | 1.9 mm X 1.85 | Clear | - 40 C | + 125 C | |
| KW DDLK31.SK-7F7G-3L07M0-8D8F | 120 deg | - 40 C | + 125 C | ||||||
| KR DDLN31.23-8G6J-26-J3T3-200-R18 | ![]() |
8.7 cd, 17.5 cd | 25 lm, 50 lm | 621 nm | 120 deg | 1.9 mm x 1.85 mm | Colorless | - 40 C | + 125 C |
| KY DDLN31.23-5G8H-36-J3T3-200-R18 | ![]() |
6.3 cd, 14 cd | 18 lm, 40 lm | 590 nm | 120 deg | 1.9 mm x 1.85 mm | Colorless | - 40 C | + 125 C |
| KW DDLN31.SK-8J7K-3L07M0-8E8G-200-R18 | ![]() |
22.1 cd, 31.4 cd | 63 lm, 90 lm | 120 deg | 1.9 mm x 1.85 mm | Diffused | - 40 C | + 125 C | |
| KB DDLN31.13-5E8F-36-8E8G | 11.2 lm, 12.5 lm | 120 deg | 1.9 mm x 1.85 mm | Colorless | - 40 C | + 125 C | |||
| KY DDLN31.FY-5H8H-5F-8E8G | 11.2 lm, 12.5 lm | 120 deg | 1.9 mm x 1.85 mm | Colorless | - 40 C | + 125 C | |||
| KS DDLN31.23-5G7H-68-J3T3-200-R18 | ![]() |
6.3 cd, 12.5 cd | 18 lm, 35.5 lm | 632 nm | 120 deg | 1.9 mm x 1.85 mm | Colorless | - 40 C | + 125 C |
| Q65113A5127 | ![]() |
Publicerad: 2024-06-13
| Uppdaterad: 2025-04-08