ams OSRAM OSLON® Submount PL KWx CxLPL3.TK Top-Contact LEDs
ams OSRAM OSLON® Submount PL KWx CxLPL3.TK Top-Contact LEDs with chip and conversion technology offer thermal stability, uniform pattern, and improved brightness. These Gen 3 submount PL top-contact LEDs are available in (1030μm)2 and (1150μm)2 LEA sizes. The KWx CxLPL3.TK LEDs feature 120° typical radiation (Lambertian emitter), 3A class corrosion robustness, 50mA minimum forward current, and 2500mA surge current. These LEDs allow direct mounting onto a heatsink to reduce the PCB cost. The KWx CxLPL3.TK LEDs are AEC-Q102 qualified and come in a ceramic package with top electrode contacts.The KWx CxLPL3.TK LEDs are designed for applications in standard equipment, entry-level vehicles, and Electric Vehicles (EVs). These LEDs enable the realization of standard HB/LB headlamps or heatsink-less headlamps using the standard modules. The KWx CxLPL3.TK LEDs are used in dynamic forward lighting and static forward lighting applications.
Features
- Improved brightness and thermal stability
- Compatible with other submounts
- (1030μm)2 and (1150μm)2 LEA sizes
- New Forward Lighting (FWL) color binning
- Direct attach of the whole LED backside on the heatsink
- UX:3 chip technology
- 3A class corrosion robustness
- AEC-Q102 qualified
- 8kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Specifications
- 120° typical radiation (Lambertian emitter)
- 50mA forward current (Tc=25°C)
- 2500mA surge current (t≤10μs;D=0.016;Tc=25°C)
- 45V reverse voltage (ESD device)
- Color: Cx=0.318, Cy=0.331 according to CIE 1931 (white)
Applications
- Static forward lighting
- Dynamic forward lighting
- Standard HB/LB headlamps
- Heatsink-less headlamps
- Standard HB/LB (Halogen replacements)
Datasheets
Additional Resource
Publicerad: 2024-02-06
| Uppdaterad: 2024-02-08