ams OSRAM PLPT9 450MD_E Metal Can Laser Diode
ams OSRAM PLPT9 450MD_E Metal Can Laser Diode offers an improved brightness and an extended wavelength of 434nm to 470nm. These metal-can laser diodes offer a significantly improved output power and electro-optical efficiency of up to 48% across different wavelengths. This feature reduces the number of components in multi-device applications. The ams OSRAM PLPT9 7W Blue Laser Diodes offer up to 10% efficiency improvements, a short wavelength, lower electrical power consumption, and reduced heat dissipation, resulting in lower cooling requirements.
Features
- 434mm to 470nm emission wavelength
- 5W to 7W optical output power (depending on wavelength)
- Efficient radiation source for CW and pulsed operation
- High optical efficiency
- Hermetically sealed TO90 package
- ESD protection diode
- Laser diode isolated from the package
- Low thermal resistance for proper cooling
- 2nm tight wavelength binning
Applications
- Appliances and tools
- Digital diagnostic devices
- Entertainment
- Factory automation
- Material processing
- Outdoor and industrial lighting
- Projection and displays
- Robotics
Specifications
- Deep Blue (439nm to 461nm) color of emission
- 450nm peak wavelength (λ)
- 3700mA forward current (IF) (max.)
- 7000mW brightness (ΦE)
- 11° to 54° beam angle (∢)
- 9.0mm x 9.0mm x 4.35mm (LxWxH) dimensions
- -0°C to +60°C operating temperature (Top)
Dimensional Drawing
Publicerad: 2026-03-09
| Uppdaterad: 2026-03-23