ams OSRAM PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser

ams OSRAM PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser delivers industry-leading 455nm blue laser performance with 42W optical output and 45% wall-plug efficiency. Designed for high-brightness projection and industry/special lighting applications, the high-power ams OSRAM laser simplifies thermal management and reduces system cost through a robust, easy-to-mount multi-die design. Applications include entertainment, outdoor/industrial lighting, and projection/displays.

Features

  • Hermetic multi-laser die top emitter package on MCB
  • High optical performance
  • Multimode EEL chip technology
  • 455nm typical blue laser emission wavelength
  • 42W typical optical power
  • 45% typical wall plug efficiency
  • Collimated beam output
  • Onboard NTC and connector
  • Easy-to-use
  • Highly robust and reliable
  • Reduced complexity of thermal management by easy mounting on heatsink
  • Long 20Khr+ lifetime 
  • 30.0mm x 25.5mm x 4.19mm (LxWxH) size

Applications

  • Entertainment
  • Outdoor and industrial lighting
  • Projection and displays

Specifications

  • 3.5A maximum forward current
  • 85mA maximum reverse current
  • Zener diode
    • 15.5V maximum reverse voltage at 5mA/+25°C and no irradiation
    • 1.20V maximum forward voltage at 20mA/+25°C and no irradiation
  • 449nm to 461nm dominant wavelength range
  • Beam divergence (1/e2)
    • 0° to 1.6° parallel to pn-junction
    • ±1.5° perpendicular to pn-junction
  • 1.2° maximum beam pointing tilt angle
  • 16.2W/A typical slope efficiency
  • 0.24A to 0.44A threshold current range
  • 36V maximum forward voltage, 31V typical
  • 70:1 typical TE polarization
  • 0.9K/W typical junction board thermal resistance
  • Temperatures
    • 0°C to +70°C operating range
    • +135°C maximum junction

Videos

Dimensions: mm

Mechanical Drawing - ams OSRAM PLPM7 Vegalas™ Power Multi-Die Edge Emitting Laser
Publicerad: 2025-09-11 | Uppdaterad: 2025-11-20