ams OSRAM Evaluation Kit for AS705x

ams OSRAM Evaluation Kit for AS705x is designed to facilitate the evaluation of the AS7056 and AS7057 biosensors and test them in various applications. The kit offers complete flexibility by locating the biosensor, temperature sensor, accelerometer, and electrodes on the break-out board, allowing accessibility in any application and connection to the mainboard.

After dismounting the sensor board, connecting to the wristband is available with the PicoBlade connector. The ams OSRAM AS705x Eval Kit utilizes the USB connection to a PC and comes with a GUI, enabling the user to change registry settings and see measurement results. The SDK contains algorithms for HRM, HRV, and SpO2. Additionally, the kit can quickly probe any signals important for development at the pin headers.

Publicerad: 2022-06-06 | Uppdaterad: 2022-06-29