ams OSRAM AS8579 Sensor Interface
ams OSRAM AS8579 Sensor Interface detects the capacity change in different applications and measures the relative change of the impedance, dependent on the circuit. The sensor is used for human being detection and many other applications. The ams OSRAM AS8579 captures the current of a metal object and applies algorithms to determine the capacitive and resistive information (impedance). This information can be read via an SPI interface that can also be used for IC configuration.Features
- Accurate capacitive measurement (including resistive information)
- I/Q-signal demodulation
- Higher durability and lower system costs
- VAR&FIX_SEN function to avoid parasitic influences from cable and PCB
- Enabler for safety-critical applications
- Processed according to functional safety standard
- Suitable for automotive applications
- AEC-Q100 Grade 1 qualified
Applications
- Autonomous driving applications, e.g., hands-on-steering-wheel detection
- Detection of any human presence inside a vehicle, e.g., seat occupancy detection
- Detection of any human presence on the exterior of vehicles, e.g., automatic trunk opener (trunk opens automatically by detection of human foot near the sensor only)
Additional Resources
Videos
Block Diagram
Publicerad: 2020-06-03
| Uppdaterad: 2024-03-25