Amphenol RF 12G BNC & HD-BNC Cable Assemblies
Amphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.Features
- 4K Ultra HD quality signal speeds in a single channel
- 75Ω impedance
- Standard lengths range from 6" to 25ft
- Straight plug to straight plug
- Brass and gold-plated contacts
- Silicone rubber gaskets
- BNC bayonet coupling mechanism
Applications
- Mobile broadcasts
- Patch panels
- HD cameras
- Digital signage
- Video encoders
- Video routers
- Remote Viewing
Publicerad: 2018-05-10
| Uppdaterad: 2022-10-28