Amphenol Industrial Amphe-PD™ Mini 5.7mm Connectors
Amphenol Industrial Amphe-PD™ Mini 5.7mm Connectors are RADSOK®-enabled power connectors that are a versatile and cost-effective solution for high-current interconnect requirements. Amphenol Industrial Amphe-PD Mini 5.7mm Connectors are two-way, wire-to-board connectors offering 150A rated current. Amphe-PD Mini is housed in black thermoplastic. These Amphe-PD connectors meet RoHS requirements and are UL and IEC finger-touch safe. The series offers various high-flex cable, PCB, and screw-termination options.Features
- Two-way wire-to-board, with 5.7mm RADSOK technology
- Low-profile and small footprint
- Available in crimp with 6AWG, 4AWG, and 2AWG
- Mechanical latching feature
Specifications
- 150A rated current
- Black thermoplastic housing
- UL-94 V0 flammability rating
- RoHS compliant
Additional Resources
Publicerad: 2022-08-19
| Uppdaterad: 2022-08-23