Amphenol Wilcoxon VLL VibraLINK Lite Enclosures

Amphenol Wilcoxon VLL VibraLINK Lite Enclosures feature six or 12 channels and a rotating channel selector switch in a 10" x 8" x 4" fiberglass enclosure. These enclosures support all IEPE sensors and provide a BNC connector for compatibility with data collectors. Amphenol Wilcoxon VLL VibraLINK Lite Enclosures feature a cable grip cable interface and NEMA 4X / IP66 rating. The enclosures are manufactured in an approved ISO 9001 facility.

Features

  • 6 or 12 channels
  • Rotating channel selector switch
  • BNC connector for compatibility with data collectors
  • Supports all IEPE sensors
  • 10" x 8" x 4" fiberglass enclosure
  • Cable grip cable interface
  • Hinge is stainless steel continuous weld
  • Latch is stainless steel butterfly knob
  • Screw terminal blocks
  • NEMA 4X / IP66 rating
  • Manufactured in an approved ISO 9001 facility

Product Overview

Block Diagram - Amphenol Wilcoxon VLL VibraLINK Lite Enclosures

Mechanical Drawing

Mechanical Drawing - Amphenol Wilcoxon VLL VibraLINK Lite Enclosures
Publicerad: 2019-04-16 | Uppdaterad: 2026-01-08