Positronic Power Connection Systems & Safety Shroud

Positronic Power Connection Systems and Safety Shroud are designed to allow the development of application-specific contact arrangements in a timely manner at a reasonable price. These PLA (H), PLB (H), PLC (H), and PLS (H) series connectors can be customized as per user specifications. The power connection systems feature thirteen connector housing sizes that accommodate contacts of sizes 8, 12, 16, or 20. These connectors work at a voltage of 600Vrms and a temperature range of -55°C to +125°C. Typical applications include automotive, EV, technology, off-highway, industrial, computing, and power supplies.

Features

  • Power connection system
    • Low contact resistance
    • Sequential mating options
    • Discriminating locking system
    • Board to board/board-cable/cable–cable
    • Size 12 contacts with screw terminations
    • Safety-shrouded options
    • Mixed density variants
  • Safety shroud
    • Size 12 power contacts
    • Large surface area mating system
    • Discriminating locking system
    • 40A contact current rating 
    • Board - cable/cable - cable

Specifications

  • 40A contact current rating
  • 600Vrms working voltage
  • 5GΩ insulator resistance
  • 500 mating cycles
  • Rectangular shape
  • Free cable, panel-mount body style
  • RoHS compliance
  • -55°C to +125°C operating temperature range

Applications

  • Automotive and EV
  • Technology
  • Computing and power supplies
  • Off-highway
  • Industrial

Basic Connector Dimensions

Mechanical Drawing - Positronic Power Connection Systems & Safety Shroud

Product Overview

Mechanical Drawing - Positronic Power Connection Systems & Safety Shroud

Infographic

Infographic - Positronic Power Connection Systems & Safety Shroud
Publicerad: 2022-11-18 | Uppdaterad: 2025-08-04