Positronic Harmo-D (HDC) Standard Density D-Sub Connectors
Positronic Harmo-D (HDC) Standard Density D-Sub Connectors are military-quality connectors with size 20 fixed contacts and mil / aero performance. This series meets the performance requirements of IEC 60807-2, Performance Level 1, and applicable fixed contact connectors are qualified to MIL-DTL-24308. The Harmo-D series utilize precision machined contacts that are fixed within the connector body. The female contact features Positronic's PosiBand® closed-entry design. Positronic HDC Standard Density D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Harmo-D connectors are designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The series is available in stainless steel with jackscrews and lock tabs.Features
- Military-quality connectors
- Size 20 fixed contacts
- Mil / aero performance
- Designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes
- Applicable fixed contact connectors are qualified to MIL-DTL-24308
- Meets the performance requirements of IEC 60807-2, Performance Level 1
- Utilizes precision machined contacts that are fixed within the connector body
- Female contact features Positronic's PosiBand closed-entry design
- Available with contact terminations for solder cup, wrap-post, and straight and right-angle (90°) printed board mount
- Mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308
- -55°C to +125°C operating temperature range
Applications
- Military
- Oil, gas, and energy
Specifications
- 5GΩ insulator resistance
- 1000Vrms proof voltage
- 300Vrms working voltage
- 4mΩ initial contact resistance (maximum)
- 11A contact current rating
- Lead-free solder process 1
- -55°C to +125°C temperature range
Connector Details
Additional Resources
Publicerad: 2021-05-28
| Uppdaterad: 2023-07-24