Amphenol Piher NPL Linear Position Sensor
Amphenol Piher NPL Linear Position Sensor offers a reliable, cost-effective solution for slider potentiometer and linear position sensing applications. The sensor features a simple construction with only three component parts and an overmolding manufacturing technique. The NPL series withstands 50,000 life cycles. Amphenol Piher NPL Linear Position Sensor is ideally suited for automotive seat position memory, central locking, headlamp position, and rear-view mirror position applications.Features
- High reliability
- Simple construction with only 3 component parts
- Overmolding manufacturing technique
- Various fixation
Applications
- Automotive seat position memory
- Central locking
- Headlamp position
- Rear-view mirror position
Specifications
- 1K to 100KΩ range of values
- ±30% tolerance
- 50VDC to 100VDC max. voltage
- 0.20W power rating at 50°C
- -40°C to +105°C operating temperature range
- Linear taper
- ±2% relative linearity
- 50,000 life cycles
Publicerad: 2018-08-09
| Uppdaterad: 2022-09-27