Amphenol FCI Modular Jacks
Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.Amphenol FCI has expanded its line of modular jacks to include Multi- and Single-Port RJ45 Modular Jacks with through-hole mount and optional LED and EMI shielding. The Multi- and Single-Port RJ45 Modular Jacks are available with 8 or 10 positions and 8 contacts.
Features
- Right angle or vertical
- Through mount or surface mount (SMT)
- Cat 3, Cat 5 performance category
- 4, 6, 8 positions, fully or selectively loaded
- Single to stacked multi-ports
- Shielded or non-shielded
- Flanged or flangless versions
- Inverted latch options
- Standard or low profile versions
- Snap or diamond pegs options
Specifications
- Electrical
- 3A continuous current rating
- 500MΩ minimum insulation resistance
- 1500V minimum dielectric withstanding voltage
- Low Level Contact Resistance:
- 40mΩ (maximum) initial
- 50mΩ(maximum) final
- Mechanical
- Mating & Un-mating Force:
- 22N (maximum) insertion force
- 9.8N (maximum) unlocked withdrawal force
- 89N (minimum) locked withdrawal force
- Solderability:
- Solderable area has minimum 95% solder coverage
- Physical shock standards meet EIA-364-27
- 1000 cycles; 750 cycles (P/N 10117863) of durability
- Random vibration standards meet EIA-364-28
- Mating & Un-mating Force:
- Environmental
- Thermal shock meets EIA-364-32
- Humidity-temperature cycling at 40 ±2°C and relative humidity of 90 - 95% for 96 hours
- Temperature life (heat aging) is 65±2°C for 96 hours
- Mated/unmated connectors to 5% salt-solution concentration, 35°C for 48 hours
- Physical
- Glass filled, polyamide, High thermoplastic HTN housing
- UL 94V-0 flammability rating
- Copper alloy pin
- Au or GXT over 1.27µm (50µ") nickel plating
- Shields: Copper alloy
- Terminals:
- Copper alloy RJ contacts
- Copper alloy RJ solder pins
- Steel LED solder pins
Applications
- Networking
- Network servers
- Hubs
- Routers
- Ethernet switches
- Computers and Peripherals
- Laptops
- Modems
- Telecom
- PBX system
- Fax machines
- Phone line security systems
- Telephone, cellular, and mobile phones
- Office and Home Equipment
- ATMs
- Point of sales terminals
- Vending machines
- Security systems
- Set-top boxes
- Medical analysis equipment
Publicerad: 2010-06-17
| Uppdaterad: 2022-10-19