Amphenol FCI E Series Smartcard Connectors

Amphenol FCI E Series Smartcard Connectors offer 500K mating cycles and are ideal for applications that require high durability. The E series uses landing contacts and a sealed card detection switch. A patented landing mechanism ensures increased durability and offers an efficient mechanical solution to prevent vandalism because contacts are recessed when no card is inserted. These connectors are suitable for heavy-duty systems and have the ability for direct connection to PCB (through-hole or SMT) or via a flexible printed circuit. Amphenol FCI E Series Smartcard Connectors also withstand harsh environments.

Features

  • Features 500K mating cycles
  • Ideal for applications that require high durability
  • Suitable for heavy-duty systems
  • Withstands harsh environments
  • Uses landing contacts and a sealed card detection switch
  • Patented landing mechanism ensures increased durability and prevents vandalism
  • Contacts are recessed when no card is inserted
  • Has the ability for direct connection to PCB (through-hole or SMT) or via a flexible printed circuit

Applications

  • Harsh environments
  • Heavy-duty systems
Publicerad: 2014-03-31 | Uppdaterad: 2022-03-11