Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies
Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies feature an IP68 waterproof rating, 50Ω impedance rating, and DC to 40GHz maximum frequency range. These cable assemblies are designed to withstand rigorous environments and harsh elements. Amphenol / SV Microwave Waterproof IP68 RF Cable Assemblies have an O-ring seal design to 1 x 10-8cc/sec, making them ideal for high-pressure, vacuum applications while preventing the ingress of dust and the leakage of liquid or gas.Features
- Eliminate outside elements (water, air, gas, etc.)
- Ruggedized and reliable
Applications
- RF test and measurement boards
- Vacuums and vacuum tests
- Severe/harsh environments
- Military and aerospace
Specifications
- IP68 waterproof rating
- O-ring seal design to 1 x 10-8 cc/sec
- 50Ω impedance rating
- DC to 40GHz frequency range
Videos
View Results ( 8 ) Page
| Artikelnummer | Datablad | Maximal frekvens | Anslutning A kön | Anslutning B kön | Sladdlängd |
|---|---|---|---|---|---|
| 7015-1050 | ![]() |
40 GHz | Jack (Female) | Plug (Male) | 304.8 mm (12 in) |
| 7015-1073 | ![]() |
40 GHz | Plug (Male) | Plug (Male) | 152.4 mm (6 in) |
| 7029-3574 | ![]() |
18 GHz | Jack (Female) | Plug (Male) | 152.4 mm (6 in) |
| 7015-1051 | ![]() |
40 GHz | Plug (Male) | Plug (Male) | 304.8 mm (12 in) |
| 7015-1074 | ![]() |
40 GHz | Jack (Female) | Plug (Male) | 152.4 mm (6 in) |
| 7029-3530 | ![]() |
18 GHz | Jack (Female) | Plug (Male) | 304.8 mm (12 in) |
| 7029-3531 | ![]() |
18 GHz | Plug (Male) | Plug (Male) | 304.8 mm (12 in) |
| 7029-3573 | ![]() |
18 GHz | Plug (Male) | Plug (Male) | 152.4 mm (6 in) |
Publicerad: 2021-03-15
| Uppdaterad: 2022-09-06