Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors

Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors feature interchangeability down to ±0.1°C and are suitable for use over a -80°C to +150°C operating temperature range. These precision, solid-state temperature sensors provide high sensitivity as well as high reliability and stability over an interchangeable range. These rugged thermistors are resin-coated for good mechanical strength and resistance to solvents and are available with a choice of lead wire material. Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors are suitable for temperature measurement, control, and compensation.

Features

  • Precision, solid-state temperature sensors
  • Interchangeability down to ±0.1°C
  • Suitable for use over -80°C to +150°C operating temperature range
  • High sensitivity, greater than -4%/°C at +25°C
  • Suitable for temperature measurement, control, and compensation
  • Most popular resistance (R) vs. temperature (T) curves available
  • High reliability and stability over an interchangeable range
  • Resin-coated for good mechanical strength and resistance to solvents
  • Rugged construction
  • Lead wires
    • DC95: 0.012" (0.3mm) diameter bare tinned copper
    • EC95: 0.008" (0.2mm) diameter bare tinned Cu-Ni alloy
    • TK95: 0.010" (0.25mm) diameter PTFE/PFA Cu-Ni alloy

Infographic

Amphenol Advanced Sensors NTC Interchangeable Type 95 Thermistors
Publicerad: 2019-09-16 | Uppdaterad: 2023-03-29