Amphenol RFS Technologies TRIM-SET Universal Trimming Tools
Amphenol RFS Technologies TRIM-SET Universal Trimming Tools are combination tools that improve cable preparation prior to connector attachment. These all-in-one tools can be used for cable sizes 1/4", 3/8", 1/2", and 7/8" by simply changing the insert. The long-lasting cutting blades are designed for easy cleaning, and the smooth dielectric surface improves IM performance. This precision cable preparation tool provides exact and repeatable trimming dimensions. Amphenol RFS Technologies TRIM-SET Universal Trimming Tools are offered in two options for use with CELLFLEX®, OMNI FIT™, and RAPID FIT™ families, depending on the model.Features
- Universal trimming tool concept - one basic tool can be used for cable sizes 1/4", 3/8", 1/2", and 7/8" by changing insert
- Long-lasting cutting blades
- Easy to clean
- Smooth dielectric surface improves IM performance
- Precision cable preparation tool provides exact and repeatable trimming dimensions
- Easy and precise preparation of cables for connector installation
Specifications
- TRIM-SET-L12-D01
- For CELLFLEX LCF12-50 foam dielectric cables in combination with OMNI FIT premium connector family D01, OMNI FIT standard family B32, and RAPID FIT families 060/062 + 070/072
- TRIM-SET-L12-C02
- For CELLFLEX LCF12-50 cables in combination with OMNI FIT Standard connector family C02
Datasheets
Publicerad: 2025-08-11
| Uppdaterad: 2025-10-08