Amphenol TPC Chem-Gard® 200 Cables

Amphenol TPC Chem-Gard® 200 Cables are designed to withstand a maximum conductor temperature of +200°C and feature a specially compounded fluoropolymer or ethylene tetrafluoroethylene (ETFE) jacket. Both types of materials are ideal for environments with harsh chemicals. The jackets also strongly resist oils, solvents, chemicals, and acids, and provide excellent defense against cutting and abrasion. These high-temperature, chemical-resistant cables are constructed with finely stranded nickel-plated or silver alloy copper conductors. The fine stranding enhances flex-life while reducing conductor fatigue and breakage. The nickel-plated conductors resist high temperatures, and the silver alloy conductors offer excellent electrical and high-heat performance.

The Chem-Gard 200 lineup includes single- and multi-conductor cables, shielded multi-conductor cables, individually shielded multi-pair control/resolver cables, resistance temperature detector (RTD) cables, and CAT6 industrial Ethernet horizontal cables. The CAT6 cables are ideal for harsh environments, including the metals industry, while all other variants of these Amphenol TPC cables are designed for instrumentation and control applications.

Features

  • All types
    • High-temperature and chemical-resistant cable
    • Withstands maximum conductor temperature of +200°C
    • Finely stranded conductors improve flex-life and reduce conductor fatigue and breakage
    • Specially compounded jacket
      • Ideal for environments where harsh chemicals are present
      • Superior resistance to oils, acids, solvents, and chemicals
      • Excellent defense against cutting and abrasion
  • CAT6 industrial Ethernet horizontal cables
    • Built for performance in harshest of environments
    • Shielded and non-shielded options
    • Finely stranded silver alloy conductors provide excellent electrical and high heat performance
    • Specially compounded fluoropolymer insulation
      • High dielectric, tensile, and mechanical properties
      • Superior resistance to lubricating oils, coolants, cutting oils, acids, and most chemicals
    • Center X-web spline with polytetrafluoroethylene (PTFE) wrap
      • Keeps conductors separated and in their proper lay
      • Improves performance in flexing applications
      • Provides additional thermal barrier to extend product line in extreme temperature environments
    • Heavy-duty 95% coverage silver-plated copper braid shield (PN 60063)
      • Protection against EMI and RF interference
      • Low impedance path to ground
      • Protects equipment and motor damage from electrical noise and stray voltages
  • RTD cables
    • Instrumentation temperature sensing device cable works on basic correlation between metals and temperature, in which change in resistance of detector element is calibrated with temperature
    • Finely stranded nickel-plated copper conductors allow for high heat resistance
    • Specially compounded fluoropolymer insulation
      • High dielectric, tensile, and mechanical properties
      • Superior resistance to lubricating oils, coolants, cutting oils, acids, and most chemicals
    • Heavy-duty 90% coverage nickel-plated copper braid shield
      • Nickel-plated copper braid shield with flat drain wire and spiral-wrapped skived PTFE tape
      • Protection against EMI and RF interference
      • Low impedance path to ground
      • Protects equipment and motor damage from electrical noise and stray voltages
  • Single-conductor cables
    • Available in multiple AWG sizes and jacket colors for color code identification
    • Finely stranded nickel-plated copper conductors allow for high heat resistance
  • Multi-conductor cables
    • Roughly 40% smaller in diameter than SOOW cables, enabling use in areas with restricted space and in conduit
    • Finely stranded nickel-plated copper conductors allow for high heat resistance
    • Specially compounded fluoropolymer insulation
      • High dielectric, tensile, and mechanical properties
      • Superior resistance to lubricating oils, coolants, cutting oils, acids, and most chemicals
    • High-temperature fluoropolymer fillers
      • Will not wick up contaminants into cable
      • Allows conductors to move freely within the jacket for improved flex-life in dynamic applications
  • Shielded multi-conductor cables
    • Roughly 40% smaller in diameter than SOOW cables, enabling use in areas with restricted space and in conduit
    • Finely stranded nickel-plated copper conductors allow for high heat resistance
    • Specially compounded fluoropolymer insulation
      • High dielectric, tensile, and mechanical properties
      • Superior resistance to lubricating oils, coolants, cutting oils, acids, and most chemicals
    • High-temperature fluoropolymer fillers
      • Does not wick up contaminants into cable
      • Allows conductors to move freely within jacket for improved flex-life in dynamic applications
    • Heavy-duty 90% coverage nickel-plated copper braid shield
      • Nickel-plated copper braid shield with drain wire
      • Protection against EMI and RF interference
      • Low impedance path to ground
      • Protects equipment and motor damage from electrical noise and stray voltages
  • Individually shielded multi-pair control/resolver cables
    • Finely stranded nickel-plated copper conductors allow for high heat resistance
    • Individually shielded pairs with overall shielding
    • Specially compounded fluoropolymer insulation
      • High dielectric, tensile, and mechanical properties
      • Superior resistance to lubricating oils, coolants, cutting oils, acids, and most chemicals
    • Ultra-shield nickel-plated copper braid shield plus aluminum/polyester foil shield construction
      • 100% protection against EMI and RF interference
      • Low impedance path to ground
      • Protects equipment and motor damage from electrical noise and stray voltages
    •  

Applications

  • CAT6 industrial Ethernet horizontal cables
    • Harsh environments
    • Metals industry
  • All other types
    • Control
    • Instrumentation
Publicerad: 2026-04-28 | Uppdaterad: 2026-05-18