Amphenol Advanced Sensors TH NTC Thermistors

Amphenol Advanced Sensors TH Negative Temperature Coefficient (NTC) Thermistors are offered in a DO-35 style glass package with an axial solder-coated copper-steel wire. The glass body provides a hermetic seal, voltage insulation, and excellent stability. The diodes operate up to 250°C and are designed for accurate temperature measurement, control, and compensation. Amphenol TH NTC Thermistors resist corrosive atmospheres and harsh environments while providing tight tolerances and improved reliability. The TH series is ideal for automotive, telecom, and temperature sensing applications.

Features

  • DO-35 style glass package with an axial solder-coated copper-steel wire
  • Glass body provides a hermetic seal, voltage insulation, and good stability
  • Designed for accurate temperature measurement, control, and compensation
  • Tight tolerances on resistance and B value
  • Operates up to 250°C with an excellent stability
  • Lead wires metallurgically bonded to thermistor element for improved reliability
  • Resistant to corrosive atmospheres and harsh environments
  • Designed for cost-effective solid-state sensor
  • Available on axial bandolier to IEC-286-1/EIA-468A and packet taped to EIA RS-481 for MELF
  • Also available loose packed with axial, radial, and SMD wire forms

Applications

  • Automotive
  • Telecom
  • Temperature sensing for household appliances
    • Rice cookers
    • Electronic ranges
    • Ovens
  • HVAC
  • White goods
  • Temperature sensing for industrial appliances
    • Pharmaceuticals
    • Chemicals
    • Food

Dimensions

Amphenol Advanced Sensors TH NTC Thermistors
Publicerad: 2018-07-11 | Uppdaterad: 2022-07-28