Amphenol Times Microwave Systems SPP™ Low Loss/Low PIM Coaxial Cables

Amphenol Times Microwave Systems SPP™ Low Loss/Low PIM Coaxial Cables are UL listed and offer -160dBc PIM for optimal system performance. These plenum-rated jumper cables are flexible for ease of installation and available in a variety of connector interfaces. The durable FEP outer jacket makes the SPP series suitable for both indoor and outdoor use. A corrugated copper outer conductor provides >100dB shielding. The SPP series is 100% tested for static and dynamic PIM, VSWR, and insertion loss. Amphenol Times Microwave Systems SPP Low Loss/Low PIM Coaxial Cables operate in a -55°C to +200°C temperature range and come with a 10-year Times Microwave warranty.

Features

  • Low PIM, plenum-rated jumper cables
  • UL listed, type CMP (plenum), UL file #E-170516
  • Super flexible for ease of installation
  • Durable FEP outer jacket suitable for indoor and outdoor use
  • 100% tested for static and dynamic PIM, VSWR, and insertion loss
  • Variety of connector interfaces
  • Serial marker band includes PIM, VSWR, and IL test data, which is retained and accessible on the Times Microwave website
  • 10-year Times Microwave warranty

Specifications

  • -160dBc PIM for optimal system performance
  • VSWR
    • 1.25:1 maximum up to 3GHz
    • 1.35:1 maximum up to 6GHz
  • Insertion loss not to exceed 1.1 x published attenuation + 2 x 0.15dB
  • >100dB shielding due to corrugated copper outer conductor
  • -55°C to +200°C operating temperature range

Cable Construction

Amphenol Times Microwave Systems SPP™ Low Loss/Low PIM Coaxial Cables
Publicerad: 2022-05-23 | Uppdaterad: 2022-06-08