Amphenol / SV Microwave Space Attenuators

Amphenol / SV Microwave Space Attenuators are engineered to fine-tune the RF power levels of microwave circuits in satellites. This product line is specifically designed for small package requirements and high frequencies, featuring SMP male-to-male and male-to-female configurations rated to work through 40GHz. Amphenol / SV Microwave Space Attenuators are available in the most common values of 1dB, 2dB, 3dB, 6dB, and 10dB to accommodate the requirements of LEO, MEO, and GEO satellites.

Features

  • 1dB, 2dB, 3dB, 6dB, and 10dB attenuator values are available off the shelf
  • Half-dB increments from 0dB to 10dB made to order
  • Higher vibration and shock level tolerances
  • SMP interface offers smaller diameter and lightweight option to threaded connectorized attenuators
  • DC to 40GHz frequency

Applications

  • Space payload
  • LEO, MEO, and GEO satellites
Publicerad: 2024-04-01 | Uppdaterad: 2024-04-16