Amphenol / SV Microwave SMPS Spring Bullets

Amphenol / SV Microwave SMPS Spring Bullets offer a frequency band of DC to 32GHz, a 50Ω impedance rating, and a -65°C to +165°C temperature range. These spring bullets eliminate gaps between the bullet and shroud for maximum RF performance. Available in a wide range of sizes, the SMPS spring bullets are suitable for numerous applications, including mil-aero. SMPS spring bullets are designed for repeatable RF performance under all states of compression by solving axial and radial misalignment issues when fully mated. Amphenol / SV Microwave SMPS Spring Bullets have a minimum overall length of 0.460", offering a tight board-to-board stackup.

Features

  • Eliminates gaps between bullet and shroud for maximum RF performance
  • Wide range of available sizes
  • Reliable under all states of compression

Applications

  • Mil-aero
  • High density, small form factor
  • Board-to-board with multiple simultaneous mates
  • Large-scale, blind-mate arrays

Specifications

  • 0.460" minimum overall length
  • 50Ω impedance
  • DC to 32 frequency band range
  • 250VRMS dielectric withstanding voltage
  • -65°C to +165°C temperature range
  • 3° maximum radial misalignment
Publicerad: 2024-08-07 | Uppdaterad: 2024-08-29