Amphenol / SV Microwave SMP/SMPM Fixed Bullets
Amphenol / SV Microwave SMP / SMPM Fixed Bullets are available in a variety of lengths, including 0.265" for SMP and 0.188" for SMPM. The series offers a small footprint that withstands misalignments of 0.010" axial and ±0.010" radial float. These adapters also feature a lower insertion loss than spring bullets and a frequency range of DC to 40GHz for the SMP variant and DC to 65GHz for SMPM. The broad adapter lineup enables system designer flexibility when integrating board-to-board RF solutions. Additional applications include military-aerospace and large-scale, blind-mate arrays. Amphenol / SV Microwave SMP / SMPM Fixed Bullets undergo MIL-STD-202 test standards and operate in a -65°C to +165°C temperature range.Features
- Withstands 0.010" axial and ±0.010" radial float
- Small footprint
- Variety of lengths
- Lower insertion loss than spring bullets
- Offers design flexibility
- MIL-STD-202 test standards
Applications
- Board-to-board solutions
- Military-aerospace
- Large-scale, blind-mate arrays
Specifications
- Frequency range
- DC to 40GHz (SMP)
- DC to 65GHz (SMPM)
- Shielding effectiveness
- ≥-80dB, DC to 3GHz
- ≥-65dB, 3GHz to 26.5GHz
- Dielectric withstanding voltage
- 500VRMS (SMP)
- 325VRMS (SMPM)
- 50Ω impedance
- -65°C to +165°C operating temperature range
Additional Resources
Publicerad: 2024-02-13
| Uppdaterad: 2024-02-19