Amphenol Sine Systems 44 Series™ Thermoplastic Circular Connectors
Amphenol Sine Systems 44 Series™ Thermoplastic Rubber Circular Connectors are extremely durable and reliable connectors that resist harsh environmental factors like water, fuel, lubricants, ozone, and road salt. The connectors' crimp-and-insert method reduces installation time and expenses and is vibration-resistant. Amphenol Sine Systems 44 Series Thermoplastic Rubber Circular Connectors feature one to six position variations and a polarized design for quick, error-free, blind connections. Designed for 14AWG to 18AWG wires, the connectors handle various power requirements and offer protection against mis-mating. All 44 Series connectors are IP65/67 rated, RoHS compliant, and ideal for indoor and outdoor rugged applications.Features
- Crimp-and-insert method reduces installation time and expenses
- One to six position variations
- Polarized design for quick, error-free, blind connections
- Mis-mating protection
- Vibration-resistant
- Designed for 14AWG to 18AWG wires
- IP65 and IP67 rated in mated condition
- Stamped and formed contacts for discreet wire interconnection
Applications
- Marine
- Military
- Heavy equipment
- Industrial
- Traffic control
- Outdoor lighting
- Recreational vehicles
Specifications
- -40°C to +105°C temperature range
- 8A max current rating
- 250V voltage rating
- 1000V impulse withstand voltage rating
- >5000mΩ insulation resistance
- <30mΩ contact resistance
- >25 max mating cycles
- 14AWG to 18AWG wire range
- 2.03mm to 3.3mm wire insulation diameter range
- Tinned, copper-alloy contact material
- IP65/IP67 rating
- RoHS compliant
Product Overview
Brand
Publicerad: 2023-10-20
| Uppdaterad: 2023-11-06