Amphenol SGX Sensortech SGX-Mini Electrochemical Sensors
Amphenol SGX Sensortech SGX-Mini Series Electrochemical Sensors offer high stability, fast response, and robust environmental stability. These sensors include a 3-pin configuration (counter, reference, and working electrodes). The SGX-OX-ROHS-Mini sensors feature a 0% to 25% oxygen, 30% oxygen maximum overload, 0.07 ±0.03mA in air output signal, and -600 ±10mV bias voltage. The SGX-CO-MINI and SGX-H2S-MINI sensors feature a 10Ω recommended load resistor and <0.5ppm typical resolution (electronics dependent). Typical applications include industrial safety and industrial general requirements.
Features
- SGX-CO-Mini:
- 40 ±15nA/ppm output signal
- <30s response time (T90)
- ±3ppm CO equivalent typical baseline range (pure air)
- Up to 1000ppm linearity
- >20,000ppm hours filter capacity
- 10Ω recommended load resistor
- <0.5ppm typical resolution (electronics dependent)
- 800mbar to 1200mbar operating pressure range
- SGX-OX-ROHS-Mini:
- 0% to 25% oxygen range
- 30% oxygen maximum overload
- 0.07 ±0.03mA in air output signal
- -600 ±10mV bias voltage
- 800mbar to 1200mbar operating pressure range
- SGX-H2S-Mini:
- 170 ±55nA/ppm output signal
- ±0.5ppm typical Baseline Range (pure air)
- < 20s response time (T90)
- 10Ω recommended load resistor
- <0.5ppm typical resolution (electronics dependent)
- 800mbar to 1200mbar operating pressure range
Applications
- SGX-CO-Mini:
- Industrial safety
- Industrial general
- Heating, Ventilation, and Air Conditioning (HVAC)
- Food and beverage
- SGX-H2S-Mini:
- Industrial safety
- Industrial general
SGX-OX-ROHS-Mini
SGX-CO-Mini
SGX-H2S-Mini
Publicerad: 2025-05-29
| Uppdaterad: 2026-04-24