Amphenol SGX Sensortech SGX-7x Electrochemical Gas Sensors
Amphenol SGX Sensortech SGX-7x Electrochemical Sensors are industrial and commercial gas sensing modules that detect chlorine, carbon monoxide, nitric oxide, nitrogen dioxide, ammonia, hydrogen sulfide, sulfur dioxide, and oxygen. These SGX-7x sensors offer an operating temperature range of -30°C to +50°C and a 15% to 90% RH humidity (non-condensing) range. Amphenol SGX Sensortech SGX-7x Electrochemical Sensors are available in an industry-standard 31.5mm-diameter package and are ideal for fixed devices. Typical applications include oil and gas, petrochemicals, steelworks, wastewater, and indoor air quality.Features
- Gas types detected include chlorine, carbon monoxide, nitric oxide, nitrogen dioxide, ammonia, hydrogen sulfide, sulfur dioxide, and oxygen
- 90kPa to 110kPa pressure range (nominal)
- 15% to 90% RH operating humidity (non-condensing)
- -30°C to +50°C operating temperature range
Applications
- Education science equipment
- Oil and gas
- Petrochemicals
- Steelworks
- Wastewater
- Confined space entries
- Indoor air quality
- SCUBA diving equipment
Product Overview
Publicerad: 2020-06-01
| Uppdaterad: 2024-10-02