Amphenol SGX Sensortech PID Sensors

Amphenol SGX Sensortech Photoionization Detector (PID) Sensors accurately detect volatile chemicals with a sensitivity of up to 0.5ppb. These PID sensors feature lamp emitting light with a maximum energy of 10.0eV, 10.6eV, and 11.7eV. Amphenol SGX Sensortech PID Sensors are not cross-sensitive to common atmospheric gases and offer high humidity resistance with long-term temperature stability. The sensors are used across a broad range of industries and applications, wherever users need to detect gases and vapors.

Features

  • Responds to a broad range of organic and a few inorganic gaseous and volatile chemicals
  • 10.0eV, 10.6eV, and 11.7eV maximum energy emitted
  • 3.6V to 10V supply voltage
  • Includes wide dynamic range versions
  • As much as 0.5ppb sensitivity
  • Anti-contamination design
  • Humidity resistant
  • 10,000 hours lamp life
  • Lamp out diagnostic
  • Intrinsically safe
  • Serviceable electrode stack and lamp

Applications

  • Industrial hygiene and safety
  • Environmental contamination and remediation
  • Hazardous materials handling
  • Ammonia detection
  • Lower explosive limit measurements
  • Arson investigation
  • Indoor air quality
  • Cleanroom facility maintenance
Publicerad: 2022-07-20 | Uppdaterad: 2022-08-02