Amphenol RF BNC to MCX 12G Adapters

Amphenol RF BNC to MCX 12G Adapters feature 75Ω impedance, which allows for impedance matching to system requirements. These adapters operate at a DC to 12GHz frequency range and provide 500 cycles of durability. The Amphenol RF BNCJMCXJ12G1 RF adapter provides 1500VRMS, while the BNCJMCXP-12G offers 500VRMS of dielectric withstanding voltage.

Features

  • 75Ω impedance
  • DC to 12GHz operating frequency range
  • -40°C to +85°C temperature range
  • Return loss
    • -25dB minimum at DC to 6GHz
    • -20dB minimum at 6GHz to 12GHz
Publicerad: 2020-05-19 | Uppdaterad: 2024-08-20