Amphenol RF BNC & HD-BNC Cable Assemblies

Amphenol RF BNC and HD-BNC Cable Assemblies are straight plug HD-BNC to straight jack BNC cable assemblies, available in lengths ranging from 6" to 30ft. These assemblies are offered with a brass contact material and nickel or gold contact plating. The series features 75Ω impedance. Amphenol RF BNC and HD-BNC Cable Assemblies are suitable for use in a variety of commercial and industrial applications that require standard configurations or lengths.

Features

  • 75Ω impedance
  • Straight plug to straight jack
  • Standard lengths range from 6" to 30ft
  • Brass contact material
  • Nickel or gold contact plating options available

Naming Convention

Amphenol RF BNC & HD-BNC Cable Assemblies
Publicerad: 2018-05-15 | Uppdaterad: 2022-10-13