Amphenol Cables on Demand QSFP28 Cable Assemblies

Amphenol Cables on Demand HD Mini-SAS Cable Assemblies integrate Amphenol Spectra-Strip's SKEWCLEAR wire, offering a flat frequency response beyond 20GHz. The QSFP28 connectors add an extended EMI cage and upgraded PCB to meet strict 100Gb Ethernet specifications. Passive External HD Mini-SAS Cables are offered in lengths up to 5-meters (16.4") with 30AWG wire gauges. ACD QSFP28 Cables are fully RoHS compliant for environmental protection.

Features

  • Amphenol 100Gbps QSFP28 passive copper cable
  • Guaranteed drop-in replacement for similar OEM QSFP28 cables
  • Engineered to exceed 100Gb Ethernet 100GBASE-CR4 standards
  • QSFP28 to QSFP28 30AWG SFF-8665-compliant cable/connector design
  • Up to 28.05Gbps transfer rate per channel (100+Gbps aggregate)
  • Multiplatform support for 100GbE, 128G Fiber Channel, and EDR InfiniBand
  • Robust zinc die-cast QSFP28 connectors with pull-to-release latching
  • 30AWG SKEWCLEAR EXF exceeds similar 28AWG cable
  • High-performance Amphenol Spectra-Strip SKEWCLEAR EXF 8-pair cable
  • 3x the port density of standard SFP products, saves rack space and power
  • Low cross-talk and pair-to-pair skew maintains signal integrity beyond 20Ghz
  • Fully compliant with QSFP28 multi-source agreement (MSA)
  • Supports 100Gb Ethernet per 802.3bj 100Gb Ethernet standards
  • Fast copper cable solution for Fiber Channel (128GFC)
  • Cost-effective solution compared to optical
  • 1m to 3m lengths available
  • RoHS compliant
Publicerad: 2017-04-20 | Uppdaterad: 2025-03-24