Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors
Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors are designed to transfer high power (500V) in harsh environments with full safety for the user. These circular connectors offer an IP28 rating and VG96944 qualification. Depending on the shell and backshell plating option, the PowerSafe connectors operate in a temperature range as low as -65°C and up to +200°C. Amphenol Socapex PowerSafe MIL-DTL-38999 Series III Connectors are ideal for use in defense, avionics, and harsh industrial markets.Features
- Qualified VG96944
- First mate/last break - one protective contact linked to shell
- Last mate/first break - one pilot contact with breaking capacity that allows current flow in phase and neutral contacts through relay
- In accordance with standard for power equipment
- IP28 rating - finger test for socket contacts and socket inserts, pressure watertight (48h, under 2m of water)
- Homogeneity with standard MIL-DTL-38999 III connectors when power is needed on equipment (same panel drilling)
Applications
- I/O power for boxes
- Power connectors spread on the field (drums)
- Electrical power generator
Specifications
- 3 arrangements, 13, 17, or 25 shell size
- 60g sine vibrations
- ≤100mΩ protective contact resistance
- 500 cycles of durability
- Temperature ranges
- -65°C to +175°C for ODC and BZN platings
- -65°C to +200°C for nickel-plated, bronze, or stainless steel options
- Pilot contact
- 0.5A contact rating
- 60V AC or DC operating voltage
- Phase, neutral, and protective contact
- 16A, 25A, or 63A contact rating
- 250V or 500V AC or DC operating voltage
- Materials
- Shell and backshell plating options
- Olive drab cadmium (ODC)
- Black zinc-nickel (BZN)
- Electroless nickel
- Bronze
- Inox
- Thermoplastic insert
- Silicone rubber grommet and interface seal
- Crimp removable contacts
- Gold plating for pilot contact
- Silver plating for protective, phase, and neutral contacts
- Shell and backshell plating options
Publicerad: 2020-11-24
| Uppdaterad: 2024-07-30