Amphenol PCD OmniLite Multi-Angle Backshells
Amphenol PCD OmniLite Multi-Angle Backshells can be configured in a straight, 45°, or 90° position, aiding in SKU reduction initiatives. The high-performance thermoplastic backshells provide strain relief and EMI/RFI shielding at the termination area for MIL-DTL-38999 Series III connectors. Amphenol PCD OmniLite is ideal for demanding commercial and military aerospace applications, as well as any design requiring weight savings. The backshells are ideal for new assemblies where cable pathing requires constant changes.
Features
- Three profiles, one SKU per shell size
- Octagon lock arm provides superior shear force
- Light-weight, high-performance thermoplastic
- Available with or without EMI/RFI shield braid
Applications
- Unmanned aerial vehicles (UAVs)/drones
- Communications
- Rotorcraft/helicopters
- Naval/shipboard
- VMI distribution and SKU reduction initiatives
- Weight-sensitive applications
Specifications
- Ultem 2300 - Polyetherimide, 30% glass-filled
- Passes 2000-hour salt spray test
- BM070L – nickel-plated interface ring
- ROHS compliant
- Operating temperature range
- -65°C to +175°C (BS035L)
- -65°C to +200°C (BM070L)
Videos
Publicerad: 2025-11-04
| Uppdaterad: 2025-11-11