Amphenol PCD D38999 Dust Cap Composite Plugs & Receptacles

Amphenol PCD D38999 Dust Cap Composite Plugs and Receptacles are designed to mate with D38999 series 3 and 4 connectors. The composite plugs and receptacles meet MIL-DTL-38999 standards and are suitable for a wide range of shell sizes. The Amphenol PCD D38999 Dust Cap Composite Plugs and Receptacles feature a cadmium olive drab or electroless nickel finish with two styles: with an S.S. rope and ring or with an S.S. ring only.

Features

  • MIL-DTL-38999 standard
  • Composite cadmium olive drab or electroless nickel finish
  • Suitable for shell sizes of 9, 11, 13, 15, 17, 19, 21, 23, and 25
  • Two styles:
    • With S.S. rope and ring
    • With S.S. rope only

Dimensions (mm)

Mechanical Drawing - Amphenol PCD D38999 Dust Cap Composite Plugs & Receptacles
Publicerad: 2024-06-24 | Uppdaterad: 2025-01-31