Amphenol PCD Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.

Applications

  • Military and commercial aerospace
  • Military vehicles
  • Military radios
  • Command, control, communication, computer, and intelligence (C4I) solutions
  • Wire bundle and cable management
  • Avionic controls and instrumentation
  • Aircraft power distribution
  • Weapon systems
  • Shelter power management
  • Industrial
Publicerad: 2022-08-16 | Uppdaterad: 2025-05-22