Amphenol Nexus Technologies Hydro-Switch Watertight Switches

Amphenol Nexus Hydro-Switch MIL-S-8805/3 type watertight push-button switches meet IP68 water submersion requirements. Hydro-Switch offers the same mechanical and electrical properties as the NX300 switches (3AAC/DC to 10AAC/DC rating) with the added bonus of being watertight. Hydro-Switch serves as a direct drop-in replacement for designs utilizing Amphenol Nexus switches.

Features

  • MIL-S-8805/3 type watertight switch
  • Meets IP68 water submersion requirements
  • Same mechanical and electrical properties as NX300 switches
  • Direct drop-in replacement for designs utilizing Amphenol Nexus switches

Specifications

  • AC rating at 115VAC
    • 10A (resistive load)
    • 5A (inductive load)
    • 3A (lamp load)
  • 50,000 cycle mechanical life
  • Momentary snap or push-pull (as specified) action
  • DC rating at 28VDC
    • 10A (resistive load)
    • 5A (inductive load)
    • 3A (lamp load)
  • 0.5A ratings for Type 7 contact arrangement
Publicerad: 2017-08-25 | Uppdaterad: 2022-03-11