Amphenol / Narda-MITEQ High-Performance Frequency Mixers

Amphenol / Narda-MITEQ High-Performance Frequency Mixers offer an RF frequency range from 0.5GHz to 40GHz. These frequency mixers are used to change, translate, or convert the frequency of the signal with minimal degradation of the information encoded in the signal. The high-performance frequency mixers include double-balanced, image rejection or I/Q, even harmonic (1/2 LO) balanced, and triple-balanced variants. These frequency mixers provide various drive options, allowing different combinations of intercept point and LO level. The high-performance frequency mixers offer RoHS-compliant models and are designed for high isolation or subharmonic applications. Typical applications include modulation and demodulation in frequency-modulated communication systems, frequency translation in RF, microwave, and millimeter-wave systems.  

Features

  • 0.5GHz to 40GHz RF frequency range
  • Double-balanced, triple-balanced, I/Q, image rejection, and even harmonic (1/2 LO) balanced mixers
  • Selection of ultra-broadband RF or wide IF bandwidth models
  • Models designed for high isolation or subharmonic applications
  • Various drive options allow various combinations of intercept point and LO level
  • RoHS-compliant models

Applications

  • Frequency translation in RF, microwave, and millimeter-wave systems
  • Down-conversion in microwave and millimeter-wave receivers
  • Up-conversion in RF and microwave transmitters
  • Modulation and demodulation in frequency-modulated communication systems
  • Phase comparison in radar and military equipment
Publicerad: 2026-01-28 | Uppdaterad: 2026-05-07