Amphenol Cables on Demand Mini-SAS to Mini-SAS Cables

Amphenol Cables on Demand Mini-SAS to Mini-SAS (SFF-8088 to SFF-8088) Cables maximize SAS drive and storage array performance with SKEWCLEAR cable technology. SKEWCLEAR shielded parallel-pair wire guarantees sustained data rates up to 6.0Gbps per lane, reduced signal loss, and improved cross-talk performance. 4x Mini-SAS cable features universally keyed 26-pin SFF-8088 pull to release connectors. The lanyard disconnect pull-to-release connector is compatible with all mini-SAS ports. Thinner and more flexible than competing SAS products, these external 26-pin cables offer convenient routing options and improved airflow for data centers.

Features

  • Guaranteed SAS-II drive performance at 3.0Gbps and 6.0Gbps data rates
  • Universal key (2, 4, 6) Mini-SAS connectors with pull-to-release lanyard
  • 4X Twin axial SKEWCLEAR 8-pair high-bandwidth low-skew cable
  • Zinc die-cast connector housings for excellent durability and EMI resistance
  • Precision matched impedance design
  • Vibration (mated pair), EIA-364-2AD Condition 7-D
  • Fully compliant with SAS 2.0 interface specifications
  • Components are UL listed and RoHS compliant

Specifications

  • 26 positions
  • 30VAC maximum voltage rating
  • 500mAAC maximum current rating
  • -20°C to +85°C temperature handling range
  • 100Ω ±15% impedance
  • -40°C to +85°C temperature cycle shock range
  • 500mm to 2m in length
  • 250-cycle minimum mating durability, 500-cycles nominal
Publicerad: 2017-01-18 | Uppdaterad: 2022-03-11