Amphenol-Tuchel signalmate® C091 Q M16 Quicklock DIN Connectors
Amphenol-Tuchel signalmate® C091 Q M16 Quicklock DIN Connectors feature the Quicklock Coupling System that ensures an easy mating/unmating process, verified by a tactile and audible clicking sound of the locking mechanism. Optimized for outdoor use, a thermoplastic housing provides an IP68 rating when mated and resists corrosion. The Amphenol-Tuchel signalmate C091 Q M16 Quicklock DIN Connectors are available in 3, 4, 5a, 5b, 6, 7a, 7b, 8, 12, 14a, 14b, and 19 positions in a 28AWG to 18AWG range.Features
- Available in 3, 4, 5a, 5b, 6, 7a, 7b, 8, 12, 14a, 14b, and 19 positions
- IP68 rated (when mated)
- Corrosion resistant
- Compact and cost-effective
- Thermoplastic housings
- Quicklock coupling system
- Cable mount plug
- Rear panel mount receptacle
- 28AWG to 18AWG range
- UL 94V-0 flammability rating
- RoHS compliant
Applications
- Measuring instruments and equipment
- Factory automation
- Drive systems and components
- Lighting
- Entertainment
- CCTV/security cameras
- Low power/signal transmission
- High-resolution inspection equipment
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road recreation
- Industrial
- Conveyors
- Packaging machinery
- Motion control
- Servo motors
- Wireless infrastructure
Specifications
- Current rating at +40°C
- 10A for 3 to 4 positions
- 7A for 5 to 8 positions
- 3A for 12 to 19 positions
- Operating voltages
- 150V for 3 to 4 positions
- 100V for 5a and 6 to 7a positions
- 32V for 5b and 7b to 19 positions
- >1010Ω insulation resistance
- <5mΩ contact resistance
- Mating cycles
- ≥500 for silver-plated contacts
- ≥1000 for gold-plated contacts
- -40°C to +100°C temperature range
Quicklock Connection System
Additional Resources
Publicerad: 2022-07-28
| Uppdaterad: 2024-08-30