Amphenol LTW M12 Y-Code Circular Metric Connectors

Amphenol LTW M12 Y-Code Circular Metric Connectors offer 8 pins with a screw-thread mating style and 360° shielding design. These connectors reach optimal signal performance with a Cat. 5e data transmission rate. Features for the M12 Y-code connectors include a vibration-proof, corrosion-resistant design, and an IP68/IP69K waterproof protection rating. The series complies with IEC 61076-2-109 standards, ensuring industry-wide connector compatibility. Amphenol LTW M12 Y-Code Circular Metric Connectors are suitable for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

Features

  • Cat. 5e data transmission rating
  • 360° shielding design
  • 8-pin design
  • Screw-thread mating style
  • Vibration-proof, corrosion-resistant construction

Applications

  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Communication
  • Unmanned aerial vehicles (UAVs)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • Up to IP69K waterproof protection rating
  • 1000 cycles of durability
  • Compliant with IEC 61076-2-109
  • 10Hz to 500Hz frequency range
  • 0.35mm amplitude
  • 26AWG, 18AWG applicable wire gauge
  • 0.5A, 6A nominal current rating
  • Up to 48hr salt spray resistance
  • -25°C to +75°C temperature range
Publicerad: 2025-02-12 | Uppdaterad: 2025-03-25