Amphenol LTW M12 B-Code Circular Metric Connectors

Amphenol LTW M12 B-Code Circular Metric Connectors offer 2 to 8 pins and feature a screw-thread mating style with complete 360° shielding. Compliant with IEC 61076-2-101, these connectors ensure industry-wide connector compatibility. Key features include a vibration-proof, corrosion-resistant design and a waterproof IP67/IP68/IP69K protection rating. Amphenol LTW M12 B-Code Circular Metric Connectors are suitable for wet and harsh environments, such as surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

Features

  • Vibration-proof
  • Corrosion-resistant
  • 360° shielding
  • Rugged design

Applications

  • LED lighting
  • Industrial automation
  • Autometers
  • Railway mass transit
  • Communication
  • Unmanned aerial vehicles (UAVs)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • Cat. 5e data transmission
  • 2 to 8 pins
  • Screw-thread mating style
  • Up to IP69K waterproof protection
  • 1000 cycles of durability
  • IEC 61076-2-101 compliant
  • Up to 48hr salt spray resistance
  • 26AWG to 18AWG applicable wire gauge
  • 10Hz to 500Hz frequency range
  • 0.35mm amplitude
  • -55°C to +125°C temperature range

Panel Cutout

Mechanical Drawing - Amphenol LTW M12 B-Code Circular Metric Connectors
Publicerad: 2025-02-13 | Uppdaterad: 2025-03-26