Amphenol LTW D-Subminiature (D-Sub) Connectors
Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.Features
- Pre-assemble wire / cable assembly eliminates wiring errors
- IP67 / IP68 mated or unmated
- Connector interface meets ANSI / B93.55M-1981
- Customized solutions available
- RoHS and REACH compliant
Applications
- LED lighting
- Industrial automation
- Communication
- Railway mass transit
- Automotive diagnostics
- Unmanned aerial vehicles (UAVs)
- Marine
- Renewable energy
- Test equipment
- Remote video response centers
- Medical equipment
- Autonomous
- Broadband wireless access
- Heavy equipment
- Lifts and materials handling
- Transportation
- Rugged IT
Specifications
- Screw-thread and automated latch
- 10Hz to 55Hz frequency range / 1.52mm amplitude
- High density: contact density of up to 78 contacts
- Plastic or metal
- -40°C to +105°C temperature range
Publicerad: 2019-06-17
| Uppdaterad: 2025-02-07