Amphenol Aerospace High Power Connectors

Amphenol Aerospace High Power Connectors are designed with advanced RADial SOcKet (RADSOK®) contact technology and contact termination methods. These connectors utilize Matrix 5015 and GT-5015 connector interfaces and tooled insert arrangements for high-power applications. The connectors feature threaded or bayonet coupling, standard interfaces for utilizing existing cabling design, and gold-plated contacts for higher performance. Amphenol Aerospace High Power Connectors are available in a range of variants, including wall-mount receptacles, box-mount receptacles, straight plugs with rear access, straight plugs, jam nuts, and self-locking plug shell types. Contact styles include male thread termination, female thread termination, crimp, PC tail, and bus-bar.

The RADSOK contact technology provides a robust and high-density contact to the mating pin contact. This contact features a hyperbolic and stamped grid configuration that ensures a large, coaxial, and face-to-face surface area engagement. The RADSOK contacts are ideal for crimp termination applications requiring high current and repeated mating cycles with a low milli-volt drop.

Features

  • Advanced RADSOK contact technology
  • 40% to 50% increased current carrying capability over standard 5015 connector
  • Standard interfaces to utilize existing cabling design where high-performance is needed
  • Contact styles
    • Male thread termination
    • Female thread termination
    • Crimp (removable with grommet)
    • Solder (removable with grommet)
    • Solder (potted-in)
    • Busbar
    • PC tail (potted-in)
  • Shell styles
    • Wall-mount receptacle
    • Box-mount receptacle
    • Straight plug with rear access (PKB only)
    • Straight plug
    • Jam nut receptacle
    • Jam nut receptacle with rear accessory threads
    • Self-locking plug (PKT only)
  • Threaded or bayonet coupling
  • Gold-plated design for high performance in demanding environments

Specifications

  • Operating temperature range
    • RF, RL, and RK finish: -55°C to +200°C
    • RW, DT, and DZ finish: -55°C to +175°C

Product Overview

Amphenol Aerospace High Power Connectors

Videos

Publicerad: 2018-12-10 | Uppdaterad: 2022-08-03