Amphenol Audio G-Type Miniature XLR Connectors

Amphenol Audio G-Type Miniature XLR Connectors offer 3-, 4-, 5-, and 6-pole variations and male and female connectors. These connectors are a miniature version of the standard XLR series and feature diecast or precision-machined metal housings. Miniature XLR connectors are designed with stamped socket contacts, a positive latch lock, a flexible cable grommet, and metal cable clamps. Amphenol Audio G-Type Miniature XLR Connectors are available with solder cup or printed circuit board (PCB) contacts.

Features

  • Miniature version of the standard XLR series
  • Diecast or precision-machined metal housings
  • Metal cable clamp
  • Precision-machined pin contacts
  • Stamped socket contacts
  • Solder cup or PCB contacts
  • Available in 3, 4, 5, or 6 contacts
  • Positive latch lock
  • Flexible cable grommet

Specifications

  • 24AWG (0.5mm2) to 28AWG (0.38mm2) maximum wire gauge
  • ≥20N insertion spring separating force
  • 5A maximum current carrying capability
  • ≤10mΩ typical contact resistance
  • UL 94V-HB flammability rating
  • -30°C to +80°C operating temperature range
Publicerad: 2024-03-18 | Uppdaterad: 2025-07-29