Amphenol Industrial GTC-E Reverse Bayonet Coupling Connectors

Amphenol Industrial GTC-E Reverse Bayonet Coupling Connectors feature UL 94V-0 hard plastic inserts and easy-to-install and easy-to-remove crimp contacts. These GTC-E connectors are designed for industrial and commercial industries that require rugged bayonet-style and field-installation connectors for heavy-duty power and signal applications. These connectors can mate with Amphenol GT series reversed bayonet coupling connectors and feature a 1/3 turn reverse bayonet design, quick positive coupling, and audible and tactile indication of full coupling. Amphenol Industrial GTC-E Connectors are suitable for rail and mass transit, heavy equipment, machine tools, and factory automation applications.

Features

  • 1/3 turn reverse bayonet
  • Quick positive coupling
  • Audible and tactile indication of full coupling
  • High shock and vibration capabilities
  • Rugged construction
  • Crimp termination

Applications

  • Rail and mass transit
  • Heavy equipment
  • Instrumentation
  • Machine tools
  • Factory automation

Specifications

  • 500VAC operating voltage
  • 500 mating cycles
  • Aluminum shell construction
  • Up to 500hrs of corrosion resistance
  • UL 94V-0 hard plastic insert
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Videos

Publicerad: 2023-03-31 | Uppdaterad: 2026-02-23