Amphenol Fiber Systems International TFOCA-II® 4-Channel Fiber Optic Plug Assemblies
Amphenol Fiber Systems International (AFSI) TFOCA-II® 4-Channel Fiber Optic Plug Assemblies are deployable connectors featuring the TFOCA-II sealed free-floating termini. The unique termini design enables TFOCA-II connectors to seal against high humidity and moisture conditions while allowing the mated termini's full axial and orbital movement, providing low insertion loss and minimal back reflection. The hermaphroditic AFSI TFOCA-II® 4-Channel Fiber Optic Plug Assemblies are designed and patented for deployable network applications in environmentally harsh conditions.Features
- Versatile hermaphroditic, physical contact design enables multiple TFOCA-II® plug assemblies to be concatenated
- Removable end cap allows for easy field maintenance and cleaning
- 4-channel connector design offers a two-fold improvement over TFOCA with better optical performance
- Improved cable retention strength, designed to meet 400lb pull strength while protecting fibers from stress
- ZnNi-plating provides substantial longevity to corrosive environments and meets the mandate set by the Environmental Protection Agency for eliminating heavy metal plating
- Commercial ceramic ferrule technology enables the TFOCA-II® connectors to provision multimode and single-mode interconnects with a variety of polishes, including SPC and UPC
- Solid core alignment sleeves are more robust than split alignment sleeves
- Hermaphroditic dust cap, plug, and/or receptacle dust caps connect together to prevent dust and moisture penetration during deployable conditions
- Optional key positions (four key positions: 1, 2, 3, and universal) available that enable segregation of mated plug/receptacles or plug/plug through a mechanical interface
- Field repairable using existing parts, additional connector components (other than termini) are not required to perform field repair
- Also available in stainless steel and brass, allowing the connector to be used in a variety of applications
Applications
- US Army, Navy, and Marine Corps military tactical deployments
- Oil, gas, and geoscience industries
- Industrial
- Broadcast
Specifications
- Insertion loss
- 0.30dB typical in multimode, 0.75dB maximum
- 0.40dB typical in single-mode, 0.75dB maximum
- -50dB typical back reflection in single-mode with UPC polish, -40dB maximum
- Temperature ranges
- -46°C to +71°C operating
- -55°C to +85°C storage
- Lifecycles
- 2000 cycle mating durability per EIA/TIA-455-21
- 100 cycle cable seal flexing per MIL-STD-1344, Method 2017, Procedure 1
- 1000 cycle twist per EIA/TIA-455-36
- 400lb minimum plug and strain relief receptacle cable retention per EIA/TIA-455-6 for 1hr
- 450lb minimum crush resistance per EIA/TIA-455-26
- >60dB EMI shielding effectiveness in a 15KHz to 10GHz range (receptacle only)
- Materials
- ø2.5mm ceramic ferrule
- Aluminum-zinc/nickel exterior parts
- Aluminum-anodized/chem film interior parts
- Stainless steel, passivated hardware
- Nitrile seals
- Solid core alignment sleeves
Expanded View
Keying Options
Additional Resources
Publicerad: 2021-12-02
| Uppdaterad: 2022-03-11